0
0 ItemsTHB0.00

Thermoelectric Modules & Assemblies :

พบผลิตภัณฑ์จำนวน22

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639722

RoHS

Each
1+THB1,509.090
5+THB1,276.150
10+THB1,107.060
20+THB1,085.470
1 Stage
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+THB1,547.690
5+THB1,308.450
10+THB1,134.420
20+THB1,111.930
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+THB1,229.780
3+THB1,061.590
10+THB939.270
25+THB921.280
100+THB878.110
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639718

RoHS

Each
1+THB1,287.160
3+THB1,111.330
10+THB983.610
25+THB964.730
100+THB919.310
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+THB730.090
3+THB643.300
10+THB606.870
25+THB551.110
100+THB537.620
1 Stage
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+THB1,658.220
3+THB1,431.570
10+THB1,266.980
25+THB1,242.700
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+THB1,429.350
5+THB1,208.550
10+THB1,048.010
20+THB1,027.770
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+THB1,194.680
3+THB1,030.090
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+THB1,546.270
5+THB1,307.030
10+THB1,133.000
20+THB1,110.510
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+THB1,640.630
3+THB1,416.230
10+THB1,253.440
25+THB1,229.160
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+THB2,135.410
3+THB1,826.920
10+THB1,778.800
25+THB1,706.400
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+THB2,144.270
3+THB1,834.420
10+THB1,786.300
25+THB1,713.450
1 Stage
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639752

RoHS

MULTICOMP PRO
Each
1+THB2,047.500
1 Stage
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE
6.9ohm
UL-Style 1569, Unstripped
1639764

RoHS

MULTICOMP PRO
Each
1+THB2,187.660
3+THB1,871.520
10+THB1,822.500
25+THB1,748.300
1 Stage
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF
2.44ohm
UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+THB2,149.400
3+THB1,838.660
10+THB1,790.540
25+THB1,717.690
1 Stage
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639763

RoHS

MULTICOMP PRO
Each
1+THB2,490.380
3+THB2,130.620
10+THB2,074.860
25+THB1,990.320
1 Stage
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+THB1,623.980
3+THB1,401.830
10+THB1,240.840
25+THB1,217.000
1 Stage
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
1639757

RoHS

MULTICOMP PRO
Each
1+THB1,500.100
1 Stage
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
3262148

RoHS

Each
1+THB1,938.130
3+THB1,673.250
10+THB1,480.780
25+THB1,452.000
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1639755

RoHS

Each
1+THB3,458.260
3+THB2,958.190
10+THB2,881.300
1 Stage
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
1639746

RoHS

MULTICOMP PRO
Each
1+THB1,389.400
3+THB1,199.630
10+THB1,061.570
25+THB1,040.890
100+THB991.870
1 Stage
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
1639758

RoHS

MULTICOMP PRO
Each
1+THB1,919.630
3+THB1,657.460
10+THB1,466.780
25+THB1,438.450
1 Stage
44W
8.5A
8.8VDC
30mm
30mm
3.8mm
70°C
MCPF
0.86ohm
UL-Style 1569, Unstripped
1-22 จาก 22 รายการ
จาก 1 หน้า

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY