0
0 ItemsTHB0.00

ARM Microcontrollers :

พบผลิตภัณฑ์จำนวน153

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2980947

RoHS

Each
1+THB416.250
10+THB322.680
25+THB276.230
50+THB272.730
100+THB269.230
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
480MHz
128KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
16Channels
16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2820778

RoHS

Each
1+THB594.370
10+THB477.080
25+THB467.780
50+THB412.630
100+THB412.030
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
400MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576956

RoHS

Each
1+THB500.240
10+THB369.220
25+THB337.830
50+THB324.690
100+THB311.550
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
512KB
100Pins
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3365366

RoHS

Each
1+THB811.230
10+THB661.000
25+THB619.820
50+THB544.050
100+THB535.220
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
480MHz
2MB
265Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2851001

RoHS

Each
1+THB522.600
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
400MHz
2MB
265Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3297728

RoHS

Each
1+THB546.090
10+THB436.900
25+THB401.670
50+THB391.030
100+THB380.390
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
280MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2980957

RoHS

Each
1+THB591.220
10+THB470.400
25+THB422.000
50+THB412.670
100+THB403.330
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
400MHz
128KB
240Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576962

RoHS

Each
1+THB561.250
10+THB431.660
25+THB414.890
50+THB405.170
100+THB395.450
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
144Pins
LQFP
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
42Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576960

RoHS

Each
1+THB562.510
10+THB446.080
25+THB386.950
50+THB380.930
100+THB374.910
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
100Pins
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576970

RoHS

Each
1+THB594.170
10+THB475.920
25+THB459.120
50+THB437.770
100+THB416.420
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
176Pins
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576967

RoHS

Each
1+THB536.820
10+THB415.410
25+THB398.450
50+THB347.600
100+THB337.660
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3381460

RoHS

Each
1+THB689.380
10+THB659.880
25+THB630.370
50+THB600.860
100+THB571.350
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
280MHz
2MB
225Pins
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576965

RoHS

Each
1+THB499.830
10+THB399.780
25+THB389.790
50+THB352.110
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
144Pins
LQFP
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
42Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378977

RoHS

Each
1+THB525.980
10+THB404.390
25+THB373.520
50+THB362.850
100+THB352.180
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
600MHz
64KB
225Pins
TFBGA
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933138

RoHS

Each
1+THB775.750
10+THB631.680
25+THB588.420
50+THB564.000
100+THB539.580
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
-
480MHz
2MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378981

RoHS

Each
1+THB291.820
10+THB233.060
25+THB216.130
50+THB210.600
100+THB205.070
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
600MHz
64KB
100Pins
LQFP
71I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB
620KB
12Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933134

RoHS

Each
1+THB717.270
10+THB594.120
25+THB557.850
50+THB538.660
100+THB519.470
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
240MHz
2MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
69Channels
16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
3933145

RoHS

Each
1+THB763.050
10+THB622.160
25+THB570.330
50+THB550.440
100+THB530.550
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
480MHz
1MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
2MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933140

RoHS

Each
1+THB626.680
10+THB513.020
25+THB481.720
50+THB408.940
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
480MHz
2MB
169Pins
UFBGA
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933135

RoHS

Each
1+THB776.650
10+THB629.450
25+THB577.820
50+THB561.070
100+THB544.320
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
-
480MHz
2MB
169Pins
UFBGA
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933142

RoHS

Each
1+THB795.280
10+THB650.160
25+THB593.660
50+THB574.480
100+THB555.290
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
480MHz
1MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
2MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933125

RoHS

Each
1+THB543.440
10+THB431.030
25+THB425.920
50+THB418.440
100+THB410.950
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
480MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
692KB
16Channels
16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933127

RoHS

Each
1+THB543.780
10+THB427.150
25+THB401.780
50+THB385.970
100+THB370.150
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
480MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
48Channels
16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
5127496

RoHS

Each
1+THB621.330
10+THB452.580
25+THB424.340
50+THB410.710
100+THB397.440
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
280MHz
2MB
100Pins
LQFP
80I/O's
FDCAN/I2C/I2S/LPUART/MDIO/PDM/SAI/SDMMC/SPDIFRX/SPI/SWPMI/TT-CAN/UART/USART/ULPI OTG FS/USB OTG HS
1.4MB
16Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4904752

RoHS

Each
1+THB750.180
10+THB603.550
25+THB574.160
50+THB544.760
100+THB526.560
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
-
480MHz
2MB
169Pins
UFBGA
112I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
800KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
1-25 จาก 153 รายการ
จาก 7 หน้า

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM