STM32 Family STM32H7 Series Microcontrollers ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน153STM32 Family STM32H7 Series Microcontrollers ARM Microcontrollers
Taking advantage of an L1 cache, STM32H7 devices deliver the maximum theoretical performance of the Cortex-M7 core, regardless if code is executed from embedded Flash or external memory: 2020 CoreMark /856 DMIPS at 400 MHz fCPU.
- RAM: Upto 1MB, FLASH: Upto 2MB (Dual Bank)
- Interfaces:USART, UART, I2C, SPI, 2x CAN, I2S
- Connectivity: 2x USB 2.0 OTG, HDMI-CEC
- 2x12 Bit DAC
- JPEG CODEC
- LCD TFT Controller
- 16/32 Bit Timers
- 3x 16 Bit ADC
- True RNG (F410/2/3)
- Applications:Home Appliances, Consumer Electronics,Medical, Industrial
ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(153)
Product Range
=STM32 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(12)
(18)
(120)
(3)
Data Bus Width
(153)
Operating Frequency Max
(4)
(18)
(4)
(15)
(38)
(43)
(31)
Program Memory Size
(31)
(15)
(6)
(46)
(55)
No. of Pins
(39)
(1)
(1)
(27)
(14)
(28)
(8)
(6)
IC Case / Package
(75)
(36)
(37)
(3)
(2)
No. of I/O's
(2)
(6)
(6)
(12)
(2)
(8)
(2)
(2)
Interfaces
(2)
(48)
(2)
(8)
(3)
(1)
(2)
(11)
RAM Memory Size
(2)
(7)
(1)
(1)
(34)
(31)
(3)
(1)
บรรจุภัณฑ์
(142)
(11)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB416.250 10+THB322.680 25+THB276.230 50+THB272.730 100+THB269.230 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 128KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB594.370 10+THB477.080 25+THB467.780 50+THB412.630 100+THB412.030 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB500.240 10+THB369.220 25+THB337.830 50+THB324.690 100+THB311.550 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB811.230 10+THB661.000 25+THB619.820 50+THB544.050 100+THB535.220 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB522.600 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB546.090 10+THB436.900 25+THB401.670 50+THB391.030 100+THB380.390 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB591.220 10+THB470.400 25+THB422.000 50+THB412.670 100+THB403.330 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 128KB | 240Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB561.250 10+THB431.660 25+THB414.890 50+THB405.170 100+THB395.450 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB562.510 10+THB446.080 25+THB386.950 50+THB380.930 100+THB374.910 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB594.170 10+THB475.920 25+THB459.120 50+THB437.770 100+THB416.420 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 176Pins | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB536.820 10+THB415.410 25+THB398.450 50+THB347.600 100+THB337.660 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB689.380 10+THB659.880 25+THB630.370 50+THB600.860 100+THB571.350 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 280MHz | 2MB | 225Pins | TFBGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB499.830 10+THB399.780 25+THB389.790 50+THB352.110 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB525.980 10+THB404.390 25+THB373.520 50+THB362.850 100+THB352.180 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB775.750 10+THB631.680 25+THB588.420 50+THB564.000 100+THB539.580 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB291.820 10+THB233.060 25+THB216.130 50+THB210.600 100+THB205.070 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 600MHz | 64KB | 100Pins | LQFP | 71I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB | 620KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB717.270 10+THB594.120 25+THB557.850 50+THB538.660 100+THB519.470 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 240MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 69Channels | 16Bit | 1.62V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB763.050 10+THB622.160 25+THB570.330 50+THB550.440 100+THB530.550 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 2MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB626.680 10+THB513.020 25+THB481.720 50+THB408.940 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 169Pins | UFBGA | 131I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB776.650 10+THB629.450 25+THB577.820 50+THB561.070 100+THB544.320 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 169Pins | UFBGA | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB795.280 10+THB650.160 25+THB593.660 50+THB574.480 100+THB555.290 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 1MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 2MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB543.440 10+THB431.030 25+THB425.920 50+THB418.440 100+THB410.950 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 692KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB543.780 10+THB427.150 25+THB401.780 50+THB385.970 100+THB370.150 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB621.330 10+THB452.580 25+THB424.340 50+THB410.710 100+THB397.440 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 280MHz | 2MB | 100Pins | LQFP | 80I/O's | FDCAN/I2C/I2S/LPUART/MDIO/PDM/SAI/SDMMC/SPDIFRX/SPI/SWPMI/TT-CAN/UART/USART/ULPI OTG FS/USB OTG HS | 1.4MB | 16Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+THB750.180 10+THB603.550 25+THB574.160 50+THB544.760 100+THB526.560 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M4F | 32 bit | - | 480MHz | 2MB | 169Pins | UFBGA | 112I/O's | FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | 800KB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||