0
0 ItemsTHB0.00

ARM Microcontrollers :

พบผลิตภัณฑ์จำนวน265

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2475669

RoHS

Each
1+THB54.910
25+THB54.250
100+THB51.940
6000+THB51.630
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
8KB
24Pins
QFN
22I/O's
I2C, LIN, SPI, UART, USART
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2409248

RoHS

Each
1+THB146.490
25+THB133.970
100+THB129.330
250+THB121.670
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
2820778

RoHS

Each
1+THB594.370
10+THB477.080
25+THB467.780
50+THB412.630
100+THB412.030
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
400MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3131878

RoHS

Each
1+THB506.090
25+THB455.480
100+THB428.490
184+THB405.490
SAM 32 Family SAM 3X Series Microcontrollers
ARM Cortex-M3
32 bit
-
84MHz
512KB
144Pins
LFBGA
103I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3X
3365366

RoHS

Each
1+THB811.230
10+THB661.000
25+THB619.820
50+THB544.050
100+THB535.220
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
480MHz
2MB
265Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2215352

RoHS

Each
1+THB230.470
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32 bit
-
120MHz
512KB
100Pins
LQFP
79I/O's
I2C, I2S, SPI, UART, USB
128KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4S
2409244

RoHS

Each
1+THB140.870
25+THB139.250
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
32Pins
TQFP
26I/O's
I2C, I2S, SPI, UART, USB
32KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
2475672

RoHS

Each
1+THB70.790
25+THB63.710
100+THB59.940
3000+THB55.690
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
8KB
14Pins
SOIC
12I/O's
I2C, LIN, SPI, UART, USART
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2775015

RoHS

Each
1+THB151.170
25+THB148.150
100+THB147.360
2500+THB147.350
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
TQFP
38I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
3224942

RoHS

Each
1+THB183.990
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
100MHz
512KB
49Pins
WLCSP
39I/O's
I2C, SPI, USART
104KB
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000
2851001

RoHS

Each
1+THB522.600
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
400MHz
2MB
265Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3297728

RoHS

Each
1+THB546.090
10+THB436.900
25+THB401.670
50+THB391.030
100+THB380.390
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
280MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2460541

RoHS

Each
1+THB154.530
25+THB152.460
100+THB150.390
250+THB148.850
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
32Pins
TQFP
26I/O's
I2C, SPI, USART, USB
32KB
10Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM D2X
2980957

RoHS

Each
1+THB591.220
10+THB470.400
25+THB422.000
50+THB412.670
100+THB403.330
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
400MHz
128KB
240Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576962

RoHS

Each
1+THB561.250
10+THB431.660
25+THB414.890
50+THB405.170
100+THB395.450
ราคาเพิ่มเติม...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
144Pins
LQFP
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
42Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576970

RoHS

Each
1+THB594.170
10+THB475.920
25+THB459.120
50+THB437.770
100+THB416.420
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
176Pins
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2475665

RoHS

Each
1+THB65.730
25+THB64.420
100+THB63.840
6000+THB63.830
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
16KB
24Pins
QFN
22I/O's
I2C, SPI, UART, USART, USB
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
3576967

RoHS

Each
1+THB536.820
10+THB415.410
25+THB398.450
50+THB347.600
100+THB337.660
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3381460

RoHS

Each
1+THB689.380
10+THB659.880
25+THB630.370
50+THB600.860
100+THB571.350
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
280MHz
2MB
225Pins
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2475666

RoHS

Each
1+THB58.920
25+THB58.260
100+THB54.810
1500+THB53.060
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
16KB
20Pins
WSOIC
18I/O's
I2C, SPI, UART, USART, USB
4KB
8Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2759334

RoHS

Each
1+THB195.020
25+THB179.210
100+THB177.160
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4
32 bit
-
120MHz
512KB
64Pins
LQFP
48I/O's
I2C, I2S, SPI, UART, USART
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM G55
3576965

RoHS

Each
1+THB499.830
10+THB399.780
25+THB389.790
50+THB352.110
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
144Pins
LQFP
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
42Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933138

RoHS

Each
1+THB775.750
10+THB631.680
25+THB588.420
50+THB564.000
100+THB539.580
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
-
480MHz
2MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933134

RoHS

Each
1+THB717.270
10+THB594.120
25+THB557.850
50+THB538.660
100+THB519.470
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
240MHz
2MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
69Channels
16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
3933145

RoHS

Each
1+THB763.050
10+THB622.160
25+THB570.330
50+THB550.440
100+THB530.550
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
480MHz
1MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
2MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
1-25 จาก 265 รายการ
จาก 11 หน้า

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM