0
0 ItemsTHB0.00
RENESAS

Renesas RA6M5 Cloud Kit for Secure IoT Development

Connect, prototype, and deploy secure IoT applications with the RA6M5 Cloud Kit (RTK7CKA6M5S08002BE), featuring Cortex-M33 performance, flexible connectivity, and full software stack support.

Cloud Kit Based on RA6M5 MCU Group

The RA6M5 Cloud Kit (RTK7CKA6M5S08002BE) is a development platform designed to help engineers quickly build and evaluate secure cloud-connected applications. Powered by the Arm® Cortex®-M33–based RA6M5 MCU group, it delivers high performance, advanced security features, and efficient power consumption, making it well-suited for a wide range of IoT and edge devices.

The kit provides multiple connectivity options for seamless integration with global cloud service providers. It includes an onboard Ethernet PHY for reliable wired networking and the DA16600 Wi-Fi + Bluetooth® Low Energy combo Pmod™ for wireless applications. This flexibility allows developers to experiment with use cases such as smart buildings, industrial automation, connected consumer devices, and asset tracking.

To simplify development, the platform is supported by the Renesas Flexible Software Package (FSP), which offers a complete software stack with FreeRTOS, Azure RTOS, and additional middleware. Pre-integrated drivers, connectivity frameworks, and security libraries reduce complexity, enabling faster prototyping and shorter design cycles.

Combining robust hardware, versatile connectivity, and comprehensive software support, the RA6M5 Cloud Kit equips developers with the tools needed to efficiently design, test, and deploy secure, scalable cloud-enabled IoT solutions.

Buy Now ▶

Quick Start Guide ▶      About Renesas ▶

Explore More 

RA4E2 Fast Prototyping Development Board ►   

RA6E2 Fast Prototyping Development Board ►

/IOTCONNECT Cloud Enablement

renesas-iotconnect-dashboard

Avnet has worked with Renesas to create an out-of-box demonstration showing how quickly and easily OEMs can connect Renesas product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

 

/IOTCONNECT Free Trial: Click Here

Application Example

Machine Monitoring

Machine Monitoring

 

Example project for the Renesas CK‑RA6M5 v2 Cloud Kit. It uses an IOTCONNECT AT‑command‑enabled Wi‑Fi module (DA16600) to connect the board to IOTCONNECT. The demo sends telemetry and supports commands such as toggling the red LED and setting the LED blink frequency on the board.

Kit Contents

  • Board CK-RA6M5
  • Pmod Board US159-DA16600EVZ
  • Micro USB Device Cable x 2
  • Micro USB Host Cable
  • USB-C Cable

Features

  • CK-RA6M5 v2 baseboard
  • Wi-Fi with US159-DA16600EVZ Pmod
  • Ethernet
  • USB Full-Speed host and device
  • Sensors:
    • Humidity and temperature
    • Indoor air quality index
    • Outdoor air quality index
    • Heart rate, blood oxygen saturation (SpO2), respiration rate
    • Barometric pressure
    • 6 axis motion tracking
  • 2 MEMS microphones
  • Battery connector for portability
  • Arduino™ (Uno R3) connector
  • USB Type-C power connector
  • Onboard MCU:
    • RF7A6M5BH3CFC microcontroller
    • 200MHz, Arm® Cortex®-M33 core
    • 2MB Code Flash, 512KB SRAM
    • 176 pins, LQFP package
  • Ecosystem:
    • MCU and Pmod current measurement points
    • 5V input through USB or external power supply
    • USB serial converter
    • Debug onboard (SEGGER J-Link)
    • 4 user LEDs
    • One user button
    • 2 Digilent Pmod (SPI/UART/I2C: Type-6A and Type-2A) connectors

Block Diagram

Block Daigram

LTE CAT-M1 and Wi-Fi Connectivity Block Diagram

Block Diagram

CK-RA6M5 and CK-RX65N Block Diagram

Applications

  • Home and Building Automation
  • Smart Cities
  • Healthcare
  • Industrial Monitoring and Sensing
  •  Voice Command
  • Smart Metering
  • Asset Tracking and Location Based Services

Videos

Getting Started with Renesas Cloud Kits

Cellular-to-Cloud Development Kits

Renesas RA6M5 + DSP Concepts' TalkTo Voice Reference Design

QE for OTA Tutorial: Firmware Update Using MCUboot on RA6M5

RA Family Secure Key Installation

Published: 15th Sep 2025